Texas InstrumentsTHS4130CDGNRSpecial Purpose Amplifiers

SP Amp DIFF AMP Single ±15V/30V 8-Pin HVSSOP EP T/R

Get better sound quality by implementing this differential amplifier THS4130CDGNR differential amplifier from Texas Instruments into your electronic circuit. Its maximum power dissipation is 1710 mW. It has a differential output. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±16.5 V. This part has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip.

900 parts: Ships tomorrow

This item has been discontinued

    Total$6.28Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      900
      Country Of origin:
      Thailand
         
      • Price: $6.275
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 900 parts
      • Price: $6.275