RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The THS4211EVM and THS4215EVM are designed to demonstrate the functionality and versatility of the device. There are three versions of the EVM: gains >+2/-1 with shutdown (THS4215EVM), gains >+2/-1 without shutdown (THS4211EVM), and noninverting unity gain configuration w/o shutdown(THS4211EVM-UG). The EVM is ready for power, input signal, and test instruments. Gain is adjustable by changing the feedback and gain resistors.
Dev Kit Features
- Power supply: single 4.5 to 15 Vdc, dual +/-2.5Vdc to +/-7.5 Vdc
- Input impedance is 50W for Vin- and Vin+
- Default load resistance is 500W
- Power down connection uses test points (THS4215 only)
- Connectors are -Vs, GND, +Vs, In+, In-, Out
- Input/Output connectors are SMA, and power connectors are banana
Dev Kit Additional Information
User Guide: