Texas InstrumentsTHS4221EVMAmplifier IC Development Boards and Kits

THS4221 Evaluation Module

  • Dev Kit Description

    This EVM is used for testing the THS4221. It is fully populated, ready for testing-just add power, signal source, and monitoring instruments. The gain can be changed by changing the feedback and gain resistors. For a list of recommended resistor values

  • Dev Kit Features

    • Power Supply: single 2.7 to 15 Vdc, dual +/-1.35 to 7.5 Vdc
    • Termination impedance is 50 Ohms on V1in-, V1in+, V2in+, but can be reconfigured
    • Load impedance is 1K Ohms on channel 1 and 500 Ohms on channel 2
    • Connectors: Vs+, GND, Vs-, V1in+, V1out, V2in+, V2in-, V2out, test points
    • Input and Output signals are via SMA connectors, and power connectors are via banana plugs
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    45 weeks
    • Price: