EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 8 |
Lead Shape | No Lead |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this voltage feedback amplifier THS4271DRBT OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 2180 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±7.5 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.