Texas InstrumentsTHS4271EVM-UGAmplifier IC Development Boards and Kits

THS4271 Op Amp Evaluation Board

  • Dev Kit Description

    THS4271EVM-UG The THS4271EVM and THS4275EVM are designed to demonstrate the functionality and versatility of the device. There are three versions of the EVM: gains > +2/-1 with shutdown (THS4275EVM), gains > +2/-1 without shutdown (THS4271EVM), and noninverting unity gain configuration w/o shutdown (THS4271EVM-UG). The EVM is ready for power, input signal, and test instruments. Gain is adjustable by changing the feedback and gain resistors.

  • Dev Kit Features

    Power supply: single 4.5 to 15 Vdc, dual +/-2.5Vdc to +/-7.5Vdc
    Input impedance is 50W for Vin- and Vout
    Load resistance is 500W
    Power down connection uses test points (THS4275 only)
    Connectors are -Vs, GND, +Vs, In+, In-, Out+, testpoints
    Input/Output connectors are SMA, and power connectors are banana

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $70.13
    1. 1+$70.13
    2. 5+$69.43
    3. 10+$68.74
    4. 25+$68.05
    5. 50+$67.37
    6. 100+$66.69
    7. 250+$66.03
    8. 500+$65.37
    9. 1000+$64.71