EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
This differential amplifier THS4500CDGN differential amplifier from Texas Instruments uses a combination of two amplifiers to amplify audio signals. It has a differential output. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±7.5 V. This part has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses one or two power supplies.