Texas InstrumentsTHS4500IDGNRG4Special Purpose Amplifiers
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |