Texas InstrumentsTHS4501CDGNSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
8 | |
Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this differential amplifier THS4501CDGN differential amplifier from Texas Instruments is an essential component. It has a differential output. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±7.5 V. This part has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |