EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
THS4502EVM Graphic The THS4502 evaluation board is capable of evaluating different gain configurations by changing feedback and gain setting resistors. This board comes fully populated with all components except transformer. The default configuration assumes a 50 ohm signal source and contains a termination resistor R1 for the source.
Dev Kit Features
+5V to ±5V supply voltage range
Single-ended and fully differential input capability
Single-ended and fully differential output capability
Footprints for anti-aliasing filter implementation
Footprints for low pass filter implementation
A good example of high-speed amplifier PCB design and layout