Texas InstrumentsTHS4509QRGTRQ1Special Purpose Amplifiers
SP Amp DIFF AMP Single ±2.5V/5V Automotive 16-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
16 | |
Lead Shape | No Lead |
Do you need an electronic device to amplify audio signals in two channels? Then differential amplifier THS4509QRGTRQ1 differential amplifier from Texas Instruments is perfect for you! Its maximum power dissipation is 2300 mW. It has a minimum dual supply voltage of ±1.5 V and maximum of ±2.5 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |