EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |
This differential amplifier THS4520RGTR differential amplifier from Texas Instruments outputs a better quality audio signal than a mono amplifier. It has a rail to rail output. Its maximum power dissipation is 2300 mW. It has a minimum dual supply voltage of ±1.5 V and maximum of ±2.625 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.