Texas InstrumentsTHS4522IPWSpecial Purpose Amplifiers
SP Amp DIFF AMP Dual R-R O/P ±2.75V/5.5V 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier THS4522IPW OP amp from Texas Instruments. It has a minimum dual supply voltage of ±1.5 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |