Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Driver | |
Current Feedback Amplifier | |
2 | |
No | |
950@±5V | |
210 | |
715 | |
62 | |
Bipolar | |
9 | |
33 | |
12|15|18|24|28 | |
±4.5 | |
±16.5 | |
±12|±15|±5|±9 | |
250(Typ) | |
13 | |
Dual|Single | |
3300 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |