Texas InstrumentsTHS6043IPWPG4ADSL Drivers and Receivers
ADSL Driver Dual 120MHz 14-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |