Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Driver | |
Current Feedback Amplifier | |
2 | |
No | |
400@5V | |
100 | |
100 | |
56 | |
5 | |
14 | |
12 | |
±2.25 | |
±7 | |
±3.3|±5 | |
275(Typ) | |
15 | |
Dual|Single | |
2800 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
14 | |
Lead Shape | Gull-wing |