Texas InstrumentsTHS6132VFPADSL Drivers and Receivers
ADSL Driver Dual 50MHz 32-Pin HLQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | HLQFP EP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |