Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.5(Max) mm |
Package Width | 7.59(Max) mm |
Package Length | 12.95(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |