Texas InstrumentsTHS6182RHFRADSL Drivers and Receivers
ADSL Driver Dual 100MHz 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |