Texas InstrumentsTHS6184PWPG4ADSL Drivers and Receivers
ADSL Driver Quad 50MHz 20-Pin HTSSOP EP Rail
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |