Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Driver | |
Current Feedback Amplifier | |
4 | |
No | |
450@±5V | |
50 | |
50 | |
58 | |
Bipolar | |
Differential | |
8 | |
32 | |
12|15|18|24|28|9 | |
±4 | |
±16 | |
±12|±15|±5|±9 | |
415 | |
0.2 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |