Texas InstrumentsTHS6204IPWPADSL Drivers and Receivers
ADSL Driver Dual 160MHz 24-Pin HTSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver | |
| Current Feedback Amplifier | |
| 2 | |
| No | |
| 3800 | |
| 160 | |
| 160 | |
| 53 | |
| Bipolar | |
| Differential | |
| 10 | |
| 28 | |
| 12|15|18|24 | |
| ±5 | |
| ±14 | |
| ±9|±12 | |
| 0.2 | |
| Single|Dual | |
| 3390 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
