Texas InstrumentsTHS7303PWG4Video Amplifiers
Video Amp Triple 5.5V 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
This THS7303PWG4 video distribution amplifier from Texas Instruments to amplify, buffer, and filter analog video signals. This video amplifier has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |