Texas InstrumentsTHS7327PHPVideo Amplifiers
Video Amp Triple 5.5V 48-Pin HTQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
48 | |
Lead Shape | Gull-wing |
Do you need a device for your circuit that will amplify, buffer and filter analog video signals? Then pick up this THS7327PHP video distribution amplifier from Texas Instruments today! This video amplifier has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses a single power supply.
EDA / CAD Models |