EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |
This Texas Instruments THS7374IPW video distribution amplifier can help you amplify, buffer and filter most analog video signals. This video amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.