Texas InstrumentsTHS788PFDTLogic and Timing Misc
Time Measurement Unit 0°C to 70°C 100-Pin HTQFP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |