Texas InstrumentsTHS8135EVMData Conversion Development Boards and Kits

THS8135 DAC Evaluation Board 240MSPS

  • Dev Kit Description

    The THS8135EVM is a four-layer printed circuit board designed for evaluation of the THS8135 or THS8136 triple DAC. A TVP7002 video and graphics digitizer is included on THS8135EVM for digitizing analog RGB graphics inputs, providing a digital source for evaluation of the THS8135. The THS8135EVM is configured for support of RGB graphics formats. The maximum conversion rate of the EVM is 162MSPS providing support for graphics formats up to UXGA – 60 Hz. I2C communication with the EVM is provided by a host PC USB port and the Video Control Center (VCC) software tool provided with the EVM.

  • Dev Kit Features

    -Easy to use EVM system
    -Easy to use Windows based software
    -Provides default register configuration for easy setup
    -Supports user-customizable register configurations to support development effort

A datasheet is only available for this product at this time.