EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Data Rate | 1Mbps |
Transmitter Communication Type | RS-485 |
Receiver Communication Type | RS-485 |
Interface Standards | RS-485 |
Data Transmission Topology | Multipoint|Point-to-Point |
Number of Transceivers | 4 |
Number of Transmitters | 4 |
Number of Receivers | 4 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |