EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | DIN Rail |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 10 |
Output Power (W) | 240 |
Minimum AC Input Voltage (V) | 100 |
Maximum AC Input Voltage (V) | 240 |
Minimum DC Input Voltage (V) | 90 |
Maximum DC Input Voltage (V) | 350 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.1% |
Load Regulation | 0.5% |
Input Frequency (Hz) | 45 to 65 |
Efficiency (%) | 95(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 100mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Mounting | DIN Rail |
Package Height | 124.2 |
Package Width | 48 |
Package Length | 118.6 |
PCB changed | 9 |
Pin Count | 9 |