Compliant with Exemption | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
10 | |
60 | |
30 | |
600 | |
1.7@8.4A | |
600 | |
6 | |
2 | |
No | |
-40 | |
110 | |
Mounting | Through Hole |
Package Height | 8.72(Max) |
Package Width | 4.7(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |