Texas InstrumentsTIOS1023DRCRSensor and Detector Interface
Sensor and Detector Interface 36V 2.1mA 10-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Digital Sensor | |
Digital | |
4.75 | |
36 | |
24 | |
2.1 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 |
EDA / CAD Models |