onsemiTIP110GDarlington BJT

Trans Darlington NPN 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube

Compared to other transistors, the NPN TIP110G Darlington transistor from ON Semiconductor can provide you with a higher current gain value. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 1000@1A@4 V|500@2A@4V. It has a maximum collector emitter saturation voltage of 2.5@8mA@2A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

1,092 parts: Ships today

    Total$0.40Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,092 parts
      • Price: $0.3965