onsemiTIP112GDarlington BJT
Trans Darlington NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Do you need a device that can yield much higher current gains? Thanks to ON Semiconductor, the NPN TIP112G Darlington transistor can amplify a current to meet your needs. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 1000@1A@4 V|500@2A@4V. It has a maximum collector emitter saturation voltage of 2.5@8mA@2A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |