STMicroelectronicsTIP120Darlington BJT
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
STMicroelectronics brings you their latest NPN TIP120 Darlington transistor, a component that can easily provide you with much higher current gain values. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@0.5A@3 V|1000@3A@3V. It has a maximum collector emitter saturation voltage of 2@12mA@3A|4@20mA@5A V. Its maximum power dissipation is 2000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |