onsemiTIP120TUDarlington BJT
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
60 | |
60 | |
5 | |
5 | |
200 | |
2@12mA@3A|4@20mA@5A | |
1000@0.5A@3V|1000@3A@3V | |
2000 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 | |
Lead Shape | Through Hole |