onsemiTIP127GDarlington BJT
Trans Darlington PNP 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
100 | |
100 | |
4(Min) | |
5 | |
5 | |
0.12 | |
200 | |
-65 to 150 | |
2@12mA@3A|4@20mA@5A | |
4(Min) | |
1000@0.5A@3V|1000@3A@3V | |
2000 | |
-65 | |
150 | |
Tube | |
500 to 3600 | |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
The PNP TIP127G Darlington transistor from ON Semiconductor is the perfect solution when amplified current gain values are needed. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@0.5A@3 V|1000@3A@3V. It has a maximum collector emitter saturation voltage of 2@12mA@3A|4@20mA@5A V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |