EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | PNP |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Continuous DC Collector Current (A) | 10 |
Maximum Collector Cut-Off Current (uA) | 1000 |
Maximum Collector-Emitter Saturation Voltage (V) | 2@10mA@5A|3@40mA@10A |
Minimum DC Current Gain | 1000@5A@4V|500@10A@4V |
Maximum Power Dissipation (mW) | 90000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Pin Count | 3 |
Lead Shape | Through Hole |