onsemiTIP29BGGP BJT

Trans GP BJT NPN 80V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube

The three terminals of this NPN TIP29BG GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

1 part: Ships in 10 days

    Total$0.15Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1506