Texas InstrumentsTIR1000IPWRIrDA Transceivers

IRDA TX/RX 0.115Mbps 3V 8-Pin TSSOP T/R

Total In Stock: 5,394 parts

Regional Inventory: 3,394

    Total$1.35Price for 1

    3,394 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Malaysia
         
      • Price: $1.3484
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,394 parts
      • Price: $1.3484
    • (2000)

      Ships today

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 2,000 parts
      • Price: $0.9066
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 2,000 parts
      • Price: $0.9825