BournsTISP4070J1BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 58V 100A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
58 | |
58 | |
70 | |
5000(Min) | |
1000 | |
100 | |
20(Min) | |
0.005 | |
600 | |
800 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |