BournsTISP4090L3AJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 70V 18A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |