BournsTISP4095H3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 75V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this TISP4095H3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 60. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 75 V, while its repetitive peak reverse voltage is 75 V.