BournsTISP4145J1BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 100A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
120 | |
120 | |
145 | |
5000(Min) | |
1000 | |
100 | |
20(Min) | |
0.005 | |
600 | |
800 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your appliances from voltage spikes with this TISP4145J1BJR-S SCR thyristor from Bourns. This device has a surge current rating of 100. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.