BournsTISP4145M3AJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 24A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
120 | |
120 | |
3@5A | |
145 | |
5000(Min) | |
24 | |
350 | |
0.005 | |
600 | |
300 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 2.92(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Protect your electronics and appliances with this TISP4145M3AJR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 24. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.