BournsTISP4180H3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 145V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Quickly respond to surges with this TISP4180H3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 60. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 145 V, while its repetitive peak reverse voltage is 145 V.