BournsTISP4219M3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 180V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
180 | |
180 | |
3@5A | |
219 | |
5000(Min) | |
60 | |
600 | |
0.005 | |
600 | |
400 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |