BournsTISP4240H3BJR-SThyristor Surge Protection Devices - TSPDs

Thyristor Surge Protection Devices 180V 60A 2-Pin SMB T/R

Take an extra step of protection from surges with this TISP4240H3BJR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 500. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 180 V, while its repetitive peak reverse voltage is 180 V.

Import TariffMay apply to this part

12,000 parts: Ships tomorrow

    Total$101.73Price for 349

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      349
      Maximum Of:
      12000
      Country Of origin:
      China
         
      • Price: $0.2915
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.2915