EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Direction Type | Bi-Directional |
Repetitive Peak Reverse Voltage (V) | 190 |
Repetitive Peak Forward Blocking Voltage (V) | 190 |
Maximum Breakover Voltage (V) | 250 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 5000(Min) |
Maximum Peak Pulse Current (A) | 1000 |
Surge Current Rating (A) | 50 |
Maximum Holding Current (mA) | 600 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Breakover Current (mA) | 600 |
Maximum Rate of Rise of On-State Current (A/us) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
Pin Count | 2 |
Lead Shape | J-Lead |