BournsTISP4265H3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 200V 60A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Take an extra step of protection from surges with this TISP4265H3BJR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 500. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V.