BournsTISP4350T3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 275V 30A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Take an extra step of protection from surges with this TISP4350T3BJR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 30. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.