BournsTISP4395J3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 320V 50A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
320 | |
320 | |
395 | |
5000(Min) | |
1000 | |
50 | |
600 | |
0.005 | |
600 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your appliances from voltage spikes with this TISP4395J3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 320 V, while its repetitive peak reverse voltage is 320 V.